You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A5 Expanding Zip File - 

ECO106

ECO106 - A5 Expanding Zip File
ECO106 - A5 Expanding Zip File
ECO106 - A5 Expanding Zip File
ECO106 - A5 Expanding Zip File

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECO-ECO ECO-ECO
Manufacturer Part No:
ECO106
Order Code:
OE08322
Product Range
eco-eco Expanding Zip Files
Also Known As:
GTIN UPC EAN: 5060454451068

Product Range Selector (eco-eco Expanding Zip Files)

See all from this product range

Product Overview

The eco-eco zip file is a professional wallet with expanding sides, providing extra storage capacity along with a zip closure to securely hold documents. The zip file is available in clear, blue or orange colours (sold individually, one supplied). The wallet is made from responsibly sourced materials to reduce environmental impact and is completely recyclable.
  • A5 size wallets suitable for home, office and professional documents
  • Expanding bottom and sides to provide extra storage capacity
  • Zip closure to keep documents safe and sound
  • Durable and flexible 180 micron material
  • Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
  • Available in blue, clear or orange colours (supplied individually, one supplied)

Footnotes

Note: Colours shown for illustration, supplied individually.

Product Information


:
A5

:
Assorted

:
eco-eco Expanding Zip Files

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060454451068

11 In stock Need more?

???PF_PDP_RSP_SUP???

£0.70 ( £0.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --