You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Masonite Clipboard -
ECO119
- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO119
- Order Code:
- OE07846
- Product Range
- EcoEco Clipboards
- Also Known As:
- GTIN UPC EAN: 5060454451198
Product Range Selector (EcoEco Clipboards)
See all from this product rangeProduct Overview
- Strong A4 clipboard with metal spring clip
- Manufactured from tough, hard wearing Masonite
- Ideal for home, office and professional use
- Responsibly sourced materials and responsibly produced
- Made from a green material, product and packaging both 100% recyclable
Product Information
- :
- A4
- :
- Clipboard only
- :
- EcoEco Clipboards
Technical Documents (0)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
12 more will be available week commencing 23/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.26 (£2.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.