You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A5 Clear Presentation Display Book, 40 Pockets -
ECO128
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO128
- Order Code:
- OE08295
- Product Range
- eco-eco Clear Presentation Display Books
- Also Known As:
- GTIN UPC EAN: 5060454451280
Product Range Selector (eco-eco Clear Presentation Display Books)
See all from this product rangeProduct Overview
- Durable display book suitable for a wide range of applications including professional, educational and home use
- Strong 600 micron transparent cover with 160 micron A5 front sleeve for personalisation
- Additional storage pocket on inside of front cover
- Provides 40 securely bound A5 pockets (80 sides to view)
- 50 Micron pages are smooth, acid-free and copy safe
- Responsibly sourced and produced, book is made from 50% recycled material - product is also 100% recyclable
Product Information
- :
- A5
- :
- Clear
- :
- eco-eco Clear Presentation Display Books
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.04 (£2.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.