You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Fold Flat Spiral Display Book, 40 Pockets -
ECO134
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO134
- Order Code:
- OE08308
- Product Range
- eco-eco Spiral Bound Display Books
- Also Known As:
- GTIN UPC EAN: 5060454451341
Product Range Selector (eco-eco Spiral Bound Display Books)
See all from this product rangeProduct Overview
- Durable display book suitable for a range of professional and educational applications
- Robust spiral bound design allows the book to fold flat for maximum visibility of content
- Strong 800 micron transparent cover with 150 micron A4 front sleeve for personalisation
- Additional storage pocket on inside of front cover
- Provides 40 securely bound A4 pockets (80 sides to view)
- 50 Micron pages are smooth, clear and copy safe
- Responsibly sourced and produced, book is made from 90% recycled material - product is also 100% recyclable
Product Information
- :
- A4
- :
- Black
- :
- eco-eco Spiral Bound Display Books
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.00 (£4.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.