You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A5 Fold Flat Spiral Display Book, 20 Pockets - 

ECO136

New
ECO136 - A5 Fold Flat Spiral Display Book, 20 Pockets
ECO136 - A5 Fold Flat Spiral Display Book, 20 Pockets
ECO136 - A5 Fold Flat Spiral Display Book, 20 Pockets
ECO136 - A5 Fold Flat Spiral Display Book, 20 Pockets
ECO136 - A5 Fold Flat Spiral Display Book, 20 Pockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECO-ECO ECO-ECO
Manufacturer Part No:
ECO136
Order Code:
OE08309
Product Range
eco-eco Spiral Bound Display Books
Also Known As:
GTIN UPC EAN: 5060454451365

Product Range Selector (eco-eco Spiral Bound Display Books)

See all from this product range

Product Overview

The eco-eco spiral bound display book is the perfect accessory for presentations and product pitches, folding flat for maximum content visibility. Providing 20 pages (40 sides to view) enclosed in a strong black 800 micron cover, complete with an A5 size sleeve on the front cover for personalisation. The book is made from responsibly sourced materials to reduce environmental impact and is completely recyclable.
  • Durable display book suitable for a range of professional and educational applications
  • Robust spiral bound design allows the book to fold flat for maximum visibility of content
  • Strong 800 micron transparent cover with 150 micron A4 front sleeve for personalisation
  • Additional storage pocket on inside of front cover
  • Provides 20 securely bound A5 pockets (40 sides to view)
  • 50 Micron pages are smooth, clear and copy safe
  • Responsibly sourced and produced, book is made from 90% recycled material - product is also 100% recyclable

Product Information


:
A5

:
Black

:
eco-eco Spiral Bound Display Books

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060454451365

11 In stock Need more?

???PF_PDP_RSP_SUP???

£2.00 ( £2.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.00 (£2.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --