You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Professional Display Book, 40 Pockets -
ECO140
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO140
- Order Code:
- OE08311
- Product Range
- eco-eco Professional Display Books
- Also Known As:
- GTIN UPC EAN: 5060454451402
Product Range Selector (eco-eco Professional Display Books)
See all from this product rangeProduct Overview
- Protect important documents, presentations and photographs in a professional looking display book
- Stylish padded cover is strong and durable while maintining a professional appearance
- Additional storage pocket on inside of front cover
- Provides 40 securely bound A4 pockets (80 sides to view)
- 65 Micron pages for long term document storage; pages are acid-free, crystal clear and copy safe
- Responsibly sourced and produced, book is made from 50% recycled material - product is also 100% recyclable
Product Information
- :
- A4
- :
- Black
- :
- eco-eco Professional Display Books
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.06 (£15.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.