You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A4 Clear Portrait Press Stud Wallets, 5 Pack - 

ECO157

New
ECO157 - A4 Clear Portrait Press Stud Wallets, 5 Pack
ECO157 - A4 Clear Portrait Press Stud Wallets, 5 Pack
ECO157 - A4 Clear Portrait Press Stud Wallets, 5 Pack
ECO157 - A4 Clear Portrait Press Stud Wallets, 5 Pack
ECO157 - A4 Clear Portrait Press Stud Wallets, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECO-ECO ECO-ECO
Manufacturer Part No:
ECO157
Order Code:
OE08316
Product Range
eco-eco Press Stud Wallets
Also Known As:
GTIN UPC EAN: 5060454451570

Product Range Selector (eco-eco Press Stud Wallets)

See all from this product range

Product Overview

The eco-eco press stud wallets are a simple and effective solution for keeping your important documents safe and protected. The secure press stud closure prevents documents from accidentally falling out. Supplied as a pack of five transparent wallets for A4 portrait documents. The wallets are made from responsibly sourced materials to reduce environmental impact and are completely recyclable.
  • A4 size portrait wallets suitable for home, office and professional documents
  • Press stud closing ensures documents are held securely
  • Clear visibility with smooth finish and copy safe design
  • Durable 200 micron material for superior strength
  • Responsibly sourced and produced, made from 50% recycled materials and 100% recyclable
  • Supplied as a pack of five wallets

Product Information


:
A4

:
Clear

:
eco-eco Press Stud Wallets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060454451570

1 In stock Need more?

???PF_PDP_RSP_SUP???

£2.50 ( £3.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.50 (£3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --