You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat PVC Pencil Case, Clear -
ECO183
New- Manufacturer:
- ECO-ECO ECO-ECO
- Manufacturer Part No:
- ECO183
- Order Code:
- OE08332
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060454451839
Product Overview
- High quality pencil case, ideal for students
- Durable and water resistant PVC material
- Double stitched design for extra strength
- Exam compliant, transparent design makes it easy to check contents
- Black, blue and red zip colours (sold individually, supplied colour may vary)
- Responsibly sourced and produced, made from 90% recycled materials
Footnotes
Product Information
- :
- Pencil Case
- :
- School Stationery
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.