You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L Heavy Duty Rubble Sacks, 6 Roll - Blue -
220
- Manufacturer:
- ECOBAG ECOBAG
- Manufacturer Part No:
- 220
- Order Code:
- SI18048
- Also Known As:
- GTIN UPC EAN: 5019685012401
Product Range Selector (Ecobag - Heavy Duty Rubble Sacks)
See all from this product rangeProduct Overview
- Size: 30 Litres, 500x762mm
- Circumference (Rim): 1000mm
- Gauge: 320
- Quantity on roll: 6
- Made from 100% recycled plastic material
- Manufactured in the UK
Product Information
- :
- Polypropylene
- :
- 30l
- :
- 762mm
- :
- 500mm
- :
- -
- :
- -
- :
- 30"
- :
- 19.6"
- :
- Ecobag - Heavy Duty Rubble Sacks
Technical Documents (0)
Also Known As
90 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.33 (£2.80) | ( ) |
20+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.