You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100L Heavy Duty Bin Liners, 200 Box - Black - 

ECO010

ECO010 - 100L Heavy Duty Bin Liners, 200 Box - Black
ECO010 - 100L Heavy Duty Bin Liners, 200 Box - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECOBAG ECOBAG
Manufacturer Part No:
ECO010
Order Code:
SI18062
Also Known As:
GTIN UPC EAN: 5019685615503

Product Range Selector (Ecobag - Heavy Duty Refuse Sacks)

See all from this product range

Product Overview

Heavy duty refuse sacks, fit most 100 litre dustbins. Manufactured from 100% recycled plastic material.
  • Size: 100 Litres, 736mm x 965mm
  • Circumference (Rim): 1472mm
  • Gauge: 140
  • Quantity in box: 200
  • Made from 100% recycled plastic material
  • Manufactured in the UK

Product Information


:
Plastic

:
100l

:
965mm

:
736mm

:
-

:
37.99"

:
28.98"

:
-

:
Ecobag - Heavy Duty Refuse Sacks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019685615503

21 In stock Need more?

???PF_PDP_RSP_SUP???

£34.98 ( £41.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £34.98 (£41.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £33.04 (£39.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --