You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTA Max Portable Power Station, 2000Wh -
DELTA2000-UK
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- DELTA2000-UK
- Order Code:
- PW05688
- Product Range
- EcoFlow - DELTA Series
- Also Known As:
- GTIN UPC EAN: 0842783105967
Product Range Selector (EcoFlow - DELTA Series)
See all from this product rangeProduct Overview
- Backup your home during power outages with DELTA Max 2000
- Charges up safely and rapidly from 0-80% in just 1 hour
- 2kW output is enough to power almost anything, or turn on X-Boost for 2.8kW, enough for window AC, heaters, or dryers
- When a blackout hits, you can continue to power your important home devices for hours on end
- Choose between solar panels, wall outlets, or the EcoFlow Smart Generator to charge up (not supplied)
- Control DELTA Max from afar with the EcoFlow app, monitor energy use and more
- WiFi supported
- Supplied with mains charging cable, car charging cable, solar charging cable, and DC5521 to DC5525 cable
- Inputs: 1x UK mains, 1x solar, 1x vehicle charger
- Outputs: 4x UK mains, 2x USB-A, 2x USB-A (fast charge), 2x USB-C, 1x vehicle charge point, 2x DC5521 (solar)
- Weight: 22kg
- 3-year manufacturer's warranty
Warnings
Product Information
- :
- 240V AC, 12V DC / 24V DC, Solar
- :
- 5V USB-A x2, 5V to 12V USB-A x2, 5V to 20V USB-C x2, 12.6V DC, 12.6V DC5521 x2
- :
- 230V AC x4
- :
- -
- :
- 2016mAh
- :
- 497mm
- :
- 305mm
- :
- 242mm
- :
- EcoFlow - DELTA Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,429.99 (£1,715.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.