You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTA Pro Portable Power Station, 3600Wh -
DELTAPRO-UK-C20
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- DELTAPRO-UK-C20
- Order Code:
- PW05690
- Product Range
- EcoFlow - DELTA Series
- Also Known As:
- GTIN UPC EAN: 0842783107169
Product Range Selector (EcoFlow - DELTA Series)
See all from this product rangeProduct Overview
- With X-Boost technology, it can power domestic appliances up to 4.5kW, pair two units together to achieve 7.2kW
- Power 99.99% of heavy-duty devices at home, outdoors, or at work
- With 15 output methods - 2x USB-A, 2x USB-A Fast Charge, 2x USB-C (100W), 5x AC outlets, 2x DC outlets, 1x car power output and 1x Anderson port
- Fully recharge the battery in 1.8 hours with 240V outlets (3kW), 2.7 hours with 1.8kW wall outlets or solar charged in 2.8 hours with 4x 400W solar panels
- EcoFlow’s X-Stream charging technology isn't just fast, it's safe too with the battery management system
- Pick from EV station charging, solar, wall outlets, using the smart outdoor generator or via a car outlet
- Faster than any other 3kW solar generator
- Keep going for miles when your electric vehicle runs out of battery
- Either at home or on the go, DELTA Pro will have you back on the road in no time
- Use the EcoFlow app via WiFi or Bluetooth and monitor the status of all your devices and power sources that are charging your portable power station
- Check on charge level, temperature and charge/discharge times
- Control from afar and customise all settings, such as battery life, input/output, and more
- Break down your energy habits or customise your energy usage to fit your needs.
- Supplied with handle cover, and three charging cables - mains, car, and DC5521
- Weight: 45kg
- 5-year manufacturer's warranty
Warnings
Product Information
- :
- 240V AC, 12V DC / 24V DC, Solar
- :
- 5V USB-A x2, 5V to 12V USB-A x2, 5V to 20V USB-C x2, 12.6V DC, 12.6V DC5521 x2
- :
- 230V AC x4
- :
- 3.6kW
- :
- 3600Wh
- :
- 416mm
- :
- 635mm
- :
- 285mm
- :
- 45kg
- :
- EcoFlow - DELTA Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2,692.49 (£3,230.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.