You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTA 2 Max Portable Power Station, 2048Wh -
EFDELTA2MAX-UK
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- EFDELTA2MAX-UK
- Order Code:
- PW05689
- Product Range
- EcoFlow - DELTA Series
- Also Known As:
- GTIN UPC EAN: 4895251605069
Product Range Selector (EcoFlow - DELTA Series)
See all from this product rangeProduct Overview
- 2-6kWh expandable capacity to fit your energy storage needs
- Add up to two DELTA 2 Max Smart Extra Batteries (not supplied) to hit 6,144Wh
- Suitable for home backup, caravanning, outdoors or even everyday use
- Get 10 years of daily use until hitting 80% of its original capacity
- LFP battery chemistry gives you 3,000 cycles
- Pair up with a PowerStream micro-inverter (not supplied) to store your solar energy to use during peak power hours
- With X-Boost mode, get up to 3,100W output power to run 99% of home appliances
- Power 13 devices at once, including 4x AC outlets
- World's fastest AC recharging and X-Stream dual AC + solar charging speeds
- Up to 1,000W solar input to charge in as fast as 2.3 hours
- (9% MPPT efficiency maximises solar generation during the daytime
- Customised in-app energy management to prioritise solar or AC charging, view input and output power, battery levels, and more
- Supplied with three charging cables - mains, car, and DC5521
- Weight: 23kg
- 5-year manufacturer's warranty
Warnings
Product Information
- :
- 240V AC, 12V DC / 24V DC, Solar
- :
- 5V USB-A x2, 5V to 12V USB-A x2, 5V to 20V USB-C x2, 12.6V DC, 12.6V DC5521 x2
- :
- 230V AC x4
- :
- 3.1kW
- :
- 2048Wh
- :
- 305mm
- :
- 497mm
- :
- 242mm
- :
- 23kg
- :
- EcoFlow - DELTA Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,598.33 (£1,918.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.