You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Solar Panel, 220W, IP68 -
SOLAR220W
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- SOLAR220W
- Order Code:
- PW05695
- Product Range
- EcoFlow - Solar Panels
- Also Known As:
- GTIN UPC EAN: 0842783109415
Product Range Selector (EcoFlow - Solar Panels)
See all from this product rangeProduct Overview
- Solar power source for EcoFlow portable power stations
- Charge faster with high 23% conversion rate
- Collect more energy with a two-in-one bifacial design
- Durable tempered glass that's built to last
- Self-supporting with an adjustable angle
- IP68 rating ensured by multi-layer materials
- 2-year manufacturer's warranty
Product Information
- :
- Solar
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 25mm
- :
- 1830mm
- :
- 820mm
- :
- 9.3kg
- :
- EcoFlow - Solar Panels
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £377.92 (£453.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.