You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DELTA 2 Portable Power Station, 1024Wh - 

ZMR330-UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECOFLOW ECOFLOW
Manufacturer Part No:
ZMR330-UK
Order Code:
PW05687
Product Range
EcoFlow - DELTA Series
Also Known As:
GTIN UPC EAN: 0842783113931

Product Range Selector (EcoFlow - DELTA Series)

See all from this product range

Product Overview

EcoFlow DELTA 2 is a must-have for any home that puts power, security, and comfort first. Ensure you're prepared with the power station made for almost any situation your family could find themselves in. All while staying green. With a capacity of 1kWh to start with, you've got enough energy for your essentials for hours on end. Add on the DELTA 2 extra battery (not supplied) to reach 2048Wh, or add on the DELTA Max Extra Battery (not supplied) to hit 3040Wh. Great for home backup or everyday appliances.
  • With the stand-alone portable power station sporting 1kWh, you can add on extra batteries to reach up to 3kWh
  • Suitable for camping, RVs or off-grid living
  • Solar generator that charges fast - 0-80% in 50 minutes
  • Ideal when you need home backup power and a quick charge using your wall outlet
  • Power all your appliances with 1.8kW output, that's on par with outdoor generators without the fumes or noise
  • With 13 outlets and its huge output, you can power 90% of your appliances
  • Up to 500W of solar panel input, DELTA 2 is a solar generator that can be charged while camping, on an RV trip or off-grid.
  • LFP battery chemistry makes for a portable power station with a 3,000+ cycle life, enough for years of use
  • With a sophisticated BMS, you can go easy knowing its auto-regulating to keep you safe
  • Ideal for home backup, refrigerators, heaters, electric blankets, etc.
  • Always ready for any power outages
  • Supplied with three charging cables - mains, car, and DC5521
  • Weight: 12kg
  • 5-year manufacturer's warranty

Warnings

CPC cannot ship this product to anywhere outside of the UK mainland.

Product Information


:
240V AC, 12V DC / 24V DC, Solar

:
5V USB-A x2, 5V to 12V USB-A x2, 5V to 20V USB-C x2, 12.6V DC, 12.6V DC5521 x2

:
230V AC x4

:
2.4kW

:
1024Wh

:
281mm

:
400mm

:
211mm

:
12kg

:
EcoFlow - DELTA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0842783113931

No Longer Stocked

???PF_PDP_RSP_SUP???

£699.00 ( £838.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £699.00 (£838.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --