You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RIVER 2 Max Portable Power Station, 512Wh -
ZMR610-B-UK
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- ZMR610-B-UK
- Order Code:
- PW05686
- Product Range
- EcoFlow - RIVER Series
- Also Known As:
- GTIN UPC EAN: 0842783117052
Product Range Selector (EcoFlow - RIVER Series)
See all from this product rangeProduct Overview
- 512Wh capacity and 500W output
- Provide up to 1.5kWh a day with solar charging
- Fastest recharge 0-100% in only 1 hour
- Safest LFP battery provides 10 years of use
- First power station with a TÜV Rheinland safety certification
- X-Boost output to 1kW and run 80% of essential appliances
- Four ways to charge - AC, car, solar, and USB-C
30ms EPS auto-switch for essential devices - Smart app control with Bluetooth or WiFi
- Supplied with three charging cables - mains, car, and DC5521
- Weight: 6.1kg
- 5-year manufacturer's warranty
Warnings
Product Information
- :
- 240V AC, 12V DC / 24 V DC, Solar, 5V to 20V USB-C
- :
- 5V USB-A x3, 5V to 20V USB-C, 12.6V DC
- :
- 230V AC x2
- :
- -
- :
- 512Wh
- :
- 260mm
- :
- 270mm
- :
- 196mm
- :
- 6.1kg
- :
- EcoFlow - RIVER Series
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £462.08 (£554.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.