You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Ecoflow Solar Panel -
ZMS330
- Manufacturer:
- ECOFLOW ECOFLOW
- Manufacturer Part No:
- ZMS330
- Order Code:
- PW05692
- Product Range
- EcoFlow - Solar Panels
- Also Known As:
- GTIN UPC EAN: 4895251608848
Product Range Selector (EcoFlow - Solar Panels)
See all from this product rangeProduct Overview
- Solar power source for EcoFlow portable power stations
- Charge faster with high 23% conversion rate
- Weighs only 2.3kg, making it extremely lightweight
- 258° flexibility, making it easy to fit to any surface
- Perfectly fits the curvature of a van roof or RV
- Universally compatible
- IP68 rating ensured by multi-layer materials
- 2-year manufacturer's warranty
Product Information
- :
- Solar
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 25mm
- :
- 1055mm
- :
- 612mm
- :
- 2.3kg
- :
- EcoFlow - Solar Panels
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.74 (£110.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.