You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70W LED Highbay, 4000K, 10000lm, 273mm -
ECOHB10KLM-4K
New- Manufacturer:
- ECOLINK ECOLINK
- Manufacturer Part No:
- ECOHB10KLM-4K
- Order Code:
- LA11679
- Also Known As:
- GTIN UPC EAN: 8720169761384
Product Overview
- Full IP65 construction
- Operating temperature of -20°C to 45°C
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 70W
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 18/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
5+ | £54.50 (£65.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.