You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD Mains Charger, Euro Plug, 20W, 2 Port, 1x USB A, 1x USB C -
ECPD-20E
- Manufacturer:
- ECOPAC POWER ECOPAC POWER
- Manufacturer Part No:
- ECPD-20E
- Order Code:
- PW05963
- Technical Datasheet:
- ECPD-20E Datasheet
Product Range Selector (Ecopac - ECPD-20 Series)
See all from this product rangeProduct Overview
- 1x USB-A and 1x USB-C ports
- PD power USB protocol with auto detect
- Energy Efficiency Level VI
- Short circuit and over-current protection
- 90–264V AC universal input
- CE and UKCA approvals
Product Information
- :
- Household
- :
- 2 Output
- :
- 20W
- :
- 5V
- :
- 1.67A
- :
- 9V
- :
- 2.22A
- :
- USB Type A / USB Type C
- :
- 12V
- :
- 3A
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- Ecopac - ECPD-20 Series
- :
- EU
Technical Documents (1)
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.26 (£8.71) | ( ) |
5+ | £6.65 (£7.98) | ( ) |
10+ | £6.15 (£7.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.