You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC UK Plugtop Power Supply, 5V DC, 2A, 12W, 2.1mm Plug - 

ECPE-12-5U

ECPE-12-5U - AC/DC UK Plugtop Power Supply, 5V DC, 2A, 12W, 2.1mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECPE-12-5U
Order Code:
PW05975
Product Range
Ecopac - ECPE Series
Technical Datasheet:
ECPE-12-5U   Datasheet
See all Technical Docs

Product Range Selector (Ecopac - ECPE Series)

See all from this product range

Product Overview

UK mains, AC/DC power supply, certified to EN62368 standard.
  • Energy Efficiency Level VI
  • Short circuit and over-current protection
  • 90–264V AC universal input
  • Single output, 5V DC
  • 1.5m lead with 2.1x5.5mm barrel connector

Product Information


:
ITE

:
1 Output

:
12W

:
5V

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
Ecopac - ECPE Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

99 In stock Need more?

???PF_PDP_RSP_SUP???

£4.23 ( £5.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.23 (£5.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.88 (£4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.58 (£4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --