You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DALI 2 & Push Dimmable LED Driver, 24V DC, 8.34A, 200W - 

ELED-200-24DP2

ELED-200-24DP2 - DALI 2 & Push Dimmable LED Driver, 24V DC, 8.34A, 200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELED-200-24DP2
Order Code:
PW06013
Technical Datasheet:
ELED-200-24DP2   Datasheet
See all Technical Docs

Product Range Selector (Ecopac - ELED Series)

See all from this product range

Product Overview

LED driver with DALI 2 certification and push dimming function (0-100%).
  • Constant voltage/PWM output (NFC regulation)
  • Built-in active PFC function
  • Efficiency up to 83%
  • Short circuit, overload, and over-temperature protection
  • Cooling by free air convection
  • IP20 design for indoor installation
  • Suitable for intelligent LED lighting
  • AC input: 100-277V AC

Product Information


:
LED Lighting

:
200W

:
24V

:
8.34A

:
Constant Voltage

:
100VAC

:
277VAC

:
Ecopac - ELED Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

£84.44 ( £101.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £84.44 (£101.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £77.40 (£92.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £71.45 (£85.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --