You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DALI 2 & Push Dimmable LED Driver, 12V DC, 2.5A, 30W -
ELED-30-12DP2
- Manufacturer:
- ECOPAC POWER ECOPAC POWER
- Manufacturer Part No:
- ELED-30-12DP2
- Order Code:
- PW06006
- Technical Datasheet:
- ELED-30-12DP2 Datasheet
Product Range Selector (Ecopac - ELED Series)
See all from this product rangeProduct Overview
- Constant voltage/PWM output (NFC regulation)
- Built-in active PFC function
- Efficiency up to 83%
- Short circuit, overload, and over-temperature protection
- Cooling by free air convection
- IP20 design for indoor installation
- Suitable for intelligent LED lighting
- AC input: 100-277V AC
Product Information
- :
- LED Lighting
- :
- 30W
- :
- 12V
- :
- 2.5A
- :
- Constant Voltage
- :
- 100VAC
- :
- 277VAC
- :
- Ecopac - ELED Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.21 (£36.25) | ( ) |
3+ | £27.70 (£33.24) | ( ) |
10+ | £25.56 (£30.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.