You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac Dimmable DIP LED Driver, 3-65V DC, 0.3-1.4A, 40W -
ELED-40P-C300/1400T
- Manufacturer:
- ECOPAC POWER ECOPAC POWER
- Manufacturer Part No:
- ELED-40P-C300/1400T
- Order Code:
- PW06016
- Technical Datasheet:
- ELED-40P-C300/1400T Datasheet
Product Range Selector (Ecopac - ELED Series)
See all from this product rangeProduct Overview
- Dimming function - Triac/phase cut dimming
- Works with leading or trailing edge Triac dimmer
- Built-in active PFC function
- Efficiency up to 80%
- Full protection plastic housing easy installation
- Short circuit and overload protection
- Cooling by free air convection
- Suitable for LED lighting and moving sign applications
- Strong compatibility, flicker-free dimming
- IP20 design for indoor installation
- AC input: 200-240V AC
Product Information
- :
- LED Lighting
- :
- 40W
- :
- 42V
- :
- 300mA
- :
- Constant Current
- :
- 200V
- :
- 240V
- :
- Ecopac - ELED Series
Technical Documents (1)
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.87 (£27.44) | ( ) |
3+ | £20.96 (£25.15) | ( ) |
10+ | £19.34 (£23.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.