You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug with Screw, 56 Pin - 

516-056-000-301

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
516-056-000-301
Order Code:
CN00438
Product Range
516

Product Range Selector (516)

See all from this product range

Product Overview

The 516-056-000-301 is a 56-way Plug with grey polycarbonate insulator, actuating screw, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
  • 8.5A Current rating
  • 10mΩ Maximum contact resistance
  • 2000VAC at sea level Dielectric withstanding voltage
  • 5000MΩ Minimum insulation resistance

Applications

Industrial

Product Information


:
516

:
Plug

:
56Ways

:
3.81mm

:
516 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock

10 more will be available week commencing 13/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£10.59 ( £12.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.59 (£12.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.85 (£11.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £9.01 (£10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --