You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cover for 56 Pin Rack & Panel connector - 

516-230-556

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
516-230-556
Order Code:
CN00454
Product Range
516

Product Range Selector (516)

See all from this product range

Product Overview

The 516-230-556 is a side entry Metal Cover for 516 series 56-pin rack and panel connector. Versatile metal cover design permits assembly or disassembly after cabling is complete. Screws for securing cover to 516 or 519 series connectors is supplied.
  • Die-cast zinc finished with grey enamel pain
  • Covers with top or side entry cable clamp

Applications

Safety

Footnotes

Metal covers with side entry may be converted to top entry by removing side plate and changing clamp orientation.

Product Information


:
Side Entry Cover

:
516 Series Rack and Panel Connectors

:
56

:
90°

:
Zinc Body

:
516

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock

10 more will be available week commencing 20/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£16.93 ( £20.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.93 (£20.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.05 (£19.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £15.51 (£18.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --