You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Magnetic Pogo Connector, Flush Round Socket -
686A03222001D1E
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 686A03222001D1E
- Order Code:
- CN23944
- Product Range
- 686 Series
- Also Known As:
- 686-0032220-111
Product Range Selector (686 Series)
See all from this product rangeProduct Overview
- Rated 2A at 5V DC
- Overall (H x Dia.): 5.5x10mm
Product Information
- :
- 2Contacts
- :
- Receptacle
- :
- Straight
- :
- 3mm
- :
- 2A
- :
- Black
- :
- 24V
- :
- 686 Series
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.97 (£8.36) | ( ) |
5+ | £6.73 (£8.08) | ( ) |
10+ | £6.39 (£7.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.