You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medium Bullet Tip Paint Marker - Yellow -
790-005
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 790-005
- Order Code:
- LM00955
- Also Known As:
- GTIN UPC EAN: 4004764855124
Product Range Selector (Edding 790)
See all from this product rangeProduct Overview
- Especially suitable for dark and transparent materials, and smooth surfaces
- Durable plastic barrel
- Low odour ink with no added xylene / toluene
- Smudge-proof and quick-drying
- Lightfast and water-resistant on almost all surfaces
- Bullet tip
- Nib width: 2 - 3mm
Product Information
- :
- Edding 790
- :
- Paint Marker
- :
- Yellow
- :
- Bullet Tip
Technical Documents (1)
Also Known As
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.26 (£2.71) | ( ) |
10+ | £2.08 (£2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.