You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M1360 2.1 PC Multimedia Speaker System, Black -
CM-M1360
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- CM-M1360
- Order Code:
- CS31213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520264964
- Technical Datasheet:
- CM-M1360 Datasheet
Product Overview
- 4.5W RMS subwoofer and 2W RMS per channel speaker power (2 channels)
- Frequency response 20Hz - 170kHz (subwoofer), 150Hz - 20kHz (satellites)
- Wired volume control with mute function
- Aux in, 3.5mm to RCA input type
Contents
Subwoofer, 2x satellite speakers, remote and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.71 (£35.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























