You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hecate G200 Bluetooth Wireless Magnetic Speaker, Black -
G200-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- G200-BLACK
- Order Code:
- AV30574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520286515
- Technical Datasheet:
- G200-BLACK Datasheet
Product Overview
- Compact design with big sound
- 40mm Speaker delivers up to 5W playback volume
- Dual sound modes with tailored audio for games and music
- Stylish transparent design with RGB ambient lighting effects
- Dual use magnetic pads: securely attach the speaker to your device or use it as a support stand for better listening angle
- Long life rechargeable battery provides up to 7 hours continuous playback from a single charge
- Bluetooth v5.3 wireless technology for smooth and reliable audio transmission
- Supplied with lanyard strap for travel-safe portability
Contents
Speaker, USB charging cable, lanyard and user guide
Product Information
- :
- 2.4GHz
- :
- 250Hz
- :
- 15Hz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.32 (£21.98) | ( ) |
3+ | £17.50 (£21.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.