You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black - 

G33BT-BLACK

G33BT-BLACK - G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black
G33BT-BLACK - G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black
G33BT-BLACK - G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black
G33BT-BLACK - G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black
G33BT-BLACK - G33BT Bluetooth Wireless RGB Gaming Headset with Microphone, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
G33BT-BLACK
Order Code:
CS35221
Also Known As:
GTIN UPC EAN: 6923520242788
Technical Datasheet:
G33BT-BLACK   Datasheet
See all Technical Docs

Product Overview

Professionally tuned wireless headset with a lightweight design that stays comfortable during long gaming sessions. The G33BT features low-latency PixArt technology that is fully compatible with Bluetooth 5.0 for Android and iOS devices. The headset is also equipped with on-ear controls, adjustable RGB backlighting and a flexible and removable noise-cancelling microphone.
  • Over-ear stereo headset with soft leatherette ear cushions and padded headband
  • 40mm Neodymium speaker drivers that deliver crystal clear sound with solid bass
  • Detachable noise-cancelling omnidirectional microphone
  • Low latency PixArt Bluetooth v5.0 technology
  • Dynamic RGB backlighting with 8 modes including constant, breathing and gradient light
  • One-touch smart controls for volume, answering calls and RGB lights
  • Rechargeable design with 24 hour battery life (lights on) or 48 hours (lights off)
  • USB-C charging interface (cable included)
  • Supplied with 1.3m 3.5mm audio cable for wired operation

Contents

Headset, microphone, USB-C charging cable, 3.5mm audio cable and user guide

Product Information


:
20Hz

:
20kHz

:
32ohm

:
40mm

:
-

:
1.3m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520242788

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£53.99 ( £64.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.99 (£64.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --