You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K550 Communicator PC Headset, Black -
K550-BLK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- K550-BLK
- Order Code:
- CS37126
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520224951
- Technical Datasheet:
- K550-BLK Datasheet
Product Overview
- Lightweight design for all-day comfort
- Large ear cushions with comfortable soft foam padding
- Flexible headband is easy to adjust for the perfect fit
- 30mm Neodymium drivers
- Adjustable boom microphone
- Inline volume and microphone control
- Generous 2m cable with 3.5mm audio connection (includes 2x 3.5mm splitter)
Contents
Headset and splitter
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 30mm
- :
- 3.5mm Jack Plug
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.71 (£12.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.