You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Bluetooth Wireless Speaker, Silver - 

MF200-SILVER

MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver
MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver
MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver
MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver
MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver
MF200-SILVER - Portable Bluetooth Wireless Speaker, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
MF200-SILVER
Order Code:
AV30455
Product Range
-
Also Known As:
GTIN UPC EAN: 6923520269402
Technical Datasheet:
MF200-SILVER   Datasheet
See all Technical Docs

Product Overview

The MF200 is a sleek, low profile tabletop wireless speaker equipped with powerful acoustics for dynamic sound output. The system is comprised of two 36mm full-range drivers, together with a finely tuned dual-diaphragm radiator which utilises the space effectively but also significantly improves the low-frequency effect. Bluetooth 5.0 wireless technology provides stable, efficient transmssion while the built-in sound card allows you to connect the speaker to your computer for direct audio playback.
  • Dual full-range 36mm neodymium iron boron drivers
  • 8W RMS Total power output (2x 4W)
  • Wireless audio streaming via Bluetooth 5.0 technology
  • Built-in sound card allows for direct USB connection with charging and audio transfer
  • All-digital platform with professional audio processing IC
  • Class D stereo audio power amplifier with low distortion
  • Rechargeable Lithium battery provides up to 10 hours of wireless music playtime from a single charge
  • Intuitive one touch playback and input control
  • Smooth aluminium alloy enclosure
  • Dimensions (HxWxD): 45x293x53mm

Contents

Speaker, carry pouch, USB cable and user guide

Footnotes

Note: Direct USB connection does not support smartphones and tablets.

Product Information


:
100Hz

:
20kHz

:
45mm

:
293mm

:
53mm

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6923520269402

10 In stock Need more?

???PF_PDP_RSP_SUP???

£52.99 ( £63.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.99 (£63.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --