You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless WiFi & Bluetooth Smart Speaker -
MS50A
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- MS50A
- Order Code:
- AV30308
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269372
Product Overview
- Wireless smart speaker that utilises both WiFi and Bluetooth V5.0 connectivity
- WiFi connection allows multiple speakers in a variety of rooms
- True Wireless Stereo pair with a second speaker over Bluetooth
- Compatible with Apple Airplay, Amazon Alexa, TIDAL Connect and Spotify Connect
- Crafted with privacy in mind and has no built-in microphone
- Can be fully operated by the Edifier Android or iOS app
- Digital Signal Processing, ensuring highest quality processing and dynamic management
Applications
Audio, Music
Contents
Wireless Smart Speaker, EU Power Lead, User Manual
Product Information
- :
- 2.402GHz
- :
- 52Hz
- :
- 18kHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.