You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Passive Bookshelf Speakers, Dark Brown -
P17
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- P17
- Order Code:
- AV30517
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520267507
- Technical Datasheet:
- P17 Datasheet
Product Overview
- Solid 12mm MDF enclosure reduces cabinet vibration
- 3/4" Silk dome tweeter for accurate high frequency response
- 4" Nomex diaphragm driver delivers optimal transient response
- Front facing bass reflex port enhances low frequency performance
- High quality crossovers for balanced audio equalisation
- 5W-20W rated power output
- Frequency Division Point: 1700Hz
- Integrated wall mounts on each speaker
- Dimensions (HxWxD): 238x128x168mm
Contents
Speakers, speaker cables and user guide
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 238mm
- :
- 128mm
- :
- 168mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.65 (£85.98) | ( ) |
3+ | £68.00 (£81.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.