You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R1010BT 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Maple - 

R1010BT-MAPLE

R1010BT-MAPLE - R1010BT 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Maple

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
R1010BT-MAPLE
Order Code:
CS32325
Product Range
Edifier R1010BT
Also Known As:
GTIN UPC EAN: 6923520265893
Technical Datasheet:
R1010BT-MAPLE   Datasheet
See all Technical Docs

Product Range Selector (Edifier R1010BT)

See all from this product range

Product Overview

Inspired by the classic Edifier R1000TCN speakers, the R1010BT are modern active bookshelf speakers with Bluetooth functionality. Built to deliver dynamic, room-filling sound with powerful bass.
  • Active speaker system with classic bookshelf design
  • 4" Bass drivers and ¾" silk-diaphragm tweeter drivers
  • Built-in amplifier eliminates need for a separate amplifier/receiver
  • Stylish and robust MDF wooden enclosure reduces acoustic resonance
  • 24W RMS total power output (2x 12W)
  • Bluetooth 4.0 wireless connectivity; supports pairing with two devices simultaneously
  • Volume and Bass controls on rear
  • Dual stereo line-in ports with dynamic treble enhancement on port A

Contents

Speakers, speaker cable, 3.5mm (plug) to RCA cable, 3.5mm (socket) to RCA cable and user guide

Product Information


:
70Hz

:
20kHz

:
241mm

:
152mm

:
178mm

:
Edifier R1010BT

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 6923520265893

4 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£56.65 ( £67.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.65 (£67.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £53.50 (£64.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --