You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1080BT Active 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Black -
R1080BT-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1080BT-BLACK
- Order Code:
- CS35212
- Product Range
- Edifier R1080BT
- Also Known As:
- GTIN UPC EAN: 6923520268153
- Technical Datasheet:
- R1080BT-BLACK Datasheet
Product Range Selector (Edifier R1080BT)
See all from this product rangeProduct Overview
- Robust 100% MDF wooden enclosure to reduce acoustic resonance
- Bass reflex port greatly improves efficiency and sound response
- 24W RMS total power output (2x 12W)
- Digital signal processing (DSP) technology
- Frequency response: 67Hz to 20kHz
- Bluetooth 5.0 wireless connectivity
- Top mounted panel for easy one-touch control
- Supports Bluetooth, AUX and PC audio inputs
Product Information
- :
- 67Hz
- :
- 20kHz
- :
- 188mm
- :
- 106mm
- :
- 163mm
- :
- Edifier R1080BT
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.29 (£69.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.