You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Black -
R1280DBS-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1280DBS-BLACK
- Order Code:
- CS35214
- Product Range
- Edifier R1280DBs
- Also Known As:
- GTIN UPC EAN: 6923520268443
- Technical Datasheet:
- R1280DBS-BLACK Datasheet
Product Range Selector (Edifier R1280DBs)
See all from this product rangeProduct Overview
- Modern 2.0 speaker system with classic wooden finish
- High quality MDF enclosure reduces acoustic resonance
- Front-facing bass reflex port ensures deep, punchy bass
- 42W RMS total power output (2x 21W)
- Frequency response: 51Hz to 20kHz
- Qualcomm Bluetooth 5.0 technology for stable wireless connectivity
- Side panel controls and wireless remote
- Supports Bluetooth, optical, coaxial and dual RCA audio inputs
- Connection for an external subwoofer
Contents
Speakers, remote, speaker cable, RCA cable, 3.5mm to RCA cable, optical cable and user guide
Product Information
- :
- 51Hz
- :
- 20kHz
- :
- 234mm
- :
- 146mm
- :
- 196mm
- :
- Edifier R1280DBs
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.50 (£129.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.