You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Brown - 

R1280DBS-BROWN

R1280DBS-BROWN - R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Brown
R1280DBS-BROWN - R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Brown
R1280DBS-BROWN - R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Brown
R1280DBS-BROWN - R1280DBs 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
R1280DBS-BROWN
Order Code:
CS35215
Product Range
Edifier R1280DBs
Also Known As:
GTIN UPC EAN: 6923520268450
Technical Datasheet:
R1280DBS-BROWN   Datasheet
See all Technical Docs

Product Range Selector (Edifier R1280DBs)

See all from this product range

Product Overview

High performance multimedia speaker that incorporates modern technology in to a classic bookshelf design. The MDF enclosure with front-facing bass reflex port and easy access control panel allow the R1280DBs to replicate a larger soundstage effortlessly.
  • Modern 2.0 speaker system with classic wooden finish
  • High quality MDF enclosure reduces acoustic resonance
  • Front-facing bass reflex port ensures deep, punchy bass
  • 42W RMS total power output (2x 21W)
  • Frequency response: 51Hz to 20kHz
  • Qualcomm Bluetooth 5.0 technology for stable wireless connectivity
  • Side panel controls and wireless remote
  • Supports Bluetooth, optical, coaxial and dual RCA audio inputs
  • Connection for an external subwoofer

Contents

Speakers, remote, speaker cable, RCA cable, 3.5mm to RCA cable, optical cable and user guide

Product Information


:
51Hz

:
20kHz

:
234mm

:
146mm

:
196mm

:
Edifier R1280DBs

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520268450

6 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£107.50 ( £129.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £107.50 (£129.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --