You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1280T 2.0 Bookshelf Multimedia Speaker System, White -
R1280T-WHT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1280T-WHT
- Order Code:
- CS33489
- Product Range
- Edifier R1280T
- Also Known As:
- GTIN UPC EAN: 6923520267866
- Technical Datasheet:
- R1280T-WHT Datasheet
Product Range Selector (Edifier R1280T)
See all from this product rangeProduct Overview
- Classic powered bookshelf speaker system
- 42W RMS total power output (2x 21W)
- 4" Bass drivers and 13mm silk-dome tweeter drivers
- Calibrated, flared front-facing bass reflex port
- MDF wooden enclosure to minimise acoustic resonance
- Bass, treble and volume controls on side panel
- Wireless remote with volume and mute controls
- Dual RCA inputs with 3.5mm connection cable
- Universal power supply (100-240V)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Speakers, remote, speaker cable, RCA cable, 3.5mm (plug) to RCA cable and user guide
Product Information
- :
- 75Hz
- :
- 18kHz
- :
- 234mm
- :
- 146mm
- :
- 196mm
- :
- Edifier R1280T
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.99 (£89.99) | ( ) |
| 3+ | £70.50 (£84.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























