You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Way Active Powered Bookshelf Speakers -
R1280TS
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1280TS
- Order Code:
- AV30303
- Product Range
- Edifier 2-Way Active Bookshelf Speakers
- Also Known As:
- GTIN UPC EAN: 6923520268412
Product Range Selector (Edifier 2-Way Active Bookshelf Speakers)
See all from this product rangeProduct Overview
- 2-Way active powered speakers with crossover control
- 42W RMS For complete system
- 0.5" Silk tweeter driver pair with a 4" fibreglass mid-low range bass driver
- Mid-low range driver features spider cone which aids in reducing speaker distortion
- Housed in a classic wooden enclosure, aiding in reduced acoustic resonance and distortion
- Dual RCA Phono inputs: Line In 1: 500mV ± 50mV, Line In 2: 700mV ± 50mV
- Features a Sub Out Jack port to hook up an external subwoofer
- Side panel with various volume, gain and EQ balance controls
- Supplied with remote control for easy control of full functions
Applications
Audio, Music
Contents
R1280Ts Powered Speakers, Speaker connecting cable (for terminals), RCA to RCA audio cable, 3.5mm-RCA audio cable, Remote control, User manual
Product Information
- :
- 52Hz
- :
- 20kHz
- :
- 254mm
- :
- 154mm
- :
- 214mm
- :
- Edifier 2-Way Active Bookshelf Speakers
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.50 (£99.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.