You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1700BT Bluetooth Bookshelf Multimedia Speaker Set, White -
R1700BT-WHITE
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1700BT-WHITE
- Order Code:
- AV30578
- Product Range
- Edifier R1700BT
- Also Known As:
- GTIN UPC EAN: 6923520286126
- Technical Datasheet:
- R1700BT-WHITE Datasheet
Product Range Selector (Edifier R1700BT)
See all from this product rangeProduct Overview
- Multifunction bookshelf speaker system
- Stylish MDF wooden enclosure reduces acoustic resonance
- 66W RMS power output (2x 15W, 2x 18W)
- 4" Bass drivers and 19mm silk-dome tweeters
- Incorporates both Dynamic Range Control (DRC) and Digital Signal Processing (DSP) to prevent distortion
- Class D amplifier with front-facing bass reflex port
- Bass, treble and volume controls on side panel
- Full function wireless remote control
- Bluetooth and dual RCA inputs with 3.5mm connection cable
Contents
Speakers, remote, speaker cable, RCA cable, 3.5mm (plug) to RCA cable and user guide
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 250mm
- :
- 155mm
- :
- 212mm
- :
- Edifier R1700BT
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.90 (£119.88) | ( ) |
3+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.