You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Way Active Powered Bluetooth Bookshelf Speakers -
R1700BTS
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1700BTS
- Order Code:
- AV30304
- Product Range
- Edifier 2-Way Active Bookshelf Speakers
- Also Known As:
- GTIN UPC EAN: 6923520268474
Product Range Selector (Edifier 2-Way Active Bookshelf Speakers)
See all from this product rangeProduct Overview
- 2-Way 66W Class D amplified active speaker system
- Features a 0.75" silk dome tweeter and 4" fibreglass driver with bass radiator
- Enclosed in a high quality MDF woodern enclosure, reducing distortion and acoustic resonance
- Soundfield Spacialiser, allowing the monitors to produce a panoramic sound stage
- Digital Signal Processing technology for greater control over fine tuning your sound
- Bluetooth V5.0 with Qualcomm® aptX™ HD
- Multi-source audio inputs: Dual RCA and Bluetooh
- Sub Out port to hook up an external subwoofer
- Side panel dials for volume, gain and EQ control
- Supplied with remote control that allows full control over system settings
Applications
Audio, Music
Contents
R1700BT Active speakers, 4-Core bi-amplified speaker connecting cable, RCA to RCA audio cable, 3.5mm-RCA audio cable, Remote control, User manual
Product Information
- :
- 2.402GHz
- :
- 52Hz
- :
- 20kHz
- :
- 254mm
- :
- 154mm
- :
- 214mm
- :
- Edifier 2-Way Active Bookshelf Speakers
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.00 (£132.00) | ( ) |
| 3+ | £105.00 (£126.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























