You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1855DB Subwoofer Supported Bookshelf Multimedia Speaker System with Bluetooth, Black -
R1855DB-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1855DB-BLACK
- Order Code:
- CS33873
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520268658
- Technical Datasheet:
- R1855DB-BLACK Datasheet
Product Overview
- Active bookshelf speakers with subwoofer output
- Purpose built enclosure is designed at 10° angle to accurately direct sound to you
- 100% MDF wooden enclosure minimises acoustic resonance
- 70W RMS power output (Treble: 2x 16W, Mid-range/Bass: 2x 19W)
- 4" Bass drivers and 19mm silk dome tweeters
- High precision crossover design based on DSP technology
- Calibrated front-facing bass reflex port
- Bass, treble and volume controls on rear panel
- Full function wireless remote control
- Versatile connectivity supports Bluetooth 5.0, optical, coaxial and dual RCA inputs (line 1 & line 2)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 254mm
- :
- 154mm
- :
- 224mm
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £116.65 (£139.98) | ( ) |
| 3+ | £112.00 (£134.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























