You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R19BT Active Multimedia Speakers with Bluetooth, Black -
R19BT
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R19BT
- Order Code:
- CS35901
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269426
Product Overview
- Active speakers with subtle 10° angled design that projects the sound directly at you
- Wooden enclosure reduces acoustic resonance
- Oval bass reflex port with tapered caliber to produce deeper bass
- 2.75" Drivers with dual magnetic circuit design
- 4W RMS total power output (2x 2W)
- Headphone connection for private listening
- Master volume control knob with power switch
- Supports Bluetooth, 3.5mm AUX and USB audio connections
- Bluetooth v5.3 wireless technology
- Dimensions (HxWxD): 175x85x130mm
Product Information
- :
- 80Hz
- :
- 19kHz
- :
- 175mm
- :
- 85mm
- :
- 130mm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.71 (£35.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























