You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R2850DB Active 2.0 Bookshelf Speaker System with Bluetooth, Black -
R2850DB
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R2850DB
- Order Code:
- CS35904
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269068
Product Overview
- 150W RMS total power output: 45W+45W (Bass), 14W+14W (Treble), 16W+16W (Midrange)
- Class-D amplifier with Digital Signal Processing (DSP) and electronic crossover
- TI TAS5508C DSP chip provides accurate frequency division to ensure all three speakers deliver clean, distinct sound
- Bluetooth 5.1 connectivity with Qualcomm aptX™ technology
- MDF enclosure practically eliminates acoustic resonance
- Side panel controls for bass/treble/volume as well as wireless remote control
- Supports Bluetooth, optical, coaxial and dual RCA audio inputs
- Connection for an external sub-woofer
Product Information
- :
- 45Hz
- :
- 20kHz
- :
- 461mm
- :
- 258mm
- :
- 316mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.00 (£282.00) | ( ) |
3+ | £230.00 (£276.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.