You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi-Fi Active Powered Bookshelf Speaker System with WiFi -
S1000W
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- S1000W
- Order Code:
- AV30306
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520269655
Product Overview
- Utilises WiFi and Bluetooth V5.2 streaming, alongside wired connectivity
- Compatible with Apple Airplay, Amazon Alexa, TIDAL connect and Spotify connect
- 5.5" Aluminium mid-low drivers for deep and powerful low-end
- 1" Titanium dome tweeters that have the ability to handle higher power output
- Powered by a high-efficiency class D digital power amplifier
- Electronic crossovers and dynamic control
- High sample rate format and Hi-Res audio certified: 24-Bit, 192kHz
- Optial, coaxial and line-in input options
Applications
Audio, Music
Contents
S1000W Wireless active speakers, 2x AAA batteries, 3.5mm-RCA audio cable, RCA-RCA audio cable, Fibre optic audio cable, 4-core bi-amplified speaker connecting cable (for terminal), IEC Power cable, Remote control, User manual
Product Information
- :
- 2.400GHz
- :
- 45Hz
- :
- 40kHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £288.32 (£345.98) | ( ) |
3+ | £275.00 (£330.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.