You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Powered Active Subwoofer, 70W -
T5
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- T5
- Order Code:
- AV30299
- Also Known As:
- GTIN UPC EAN: 6923520268733
Product Overview
- 8" Powered active woofer driver
- Distortion-free bass playback
- 70W of continuous output power
- Reduced acoustic resonance with medium-density fibreboard enclosure
- Adjustble bass and frequency bandwidth controls
- Auto standby, reducing unnecessary power
Applications
Audio, Music, Video & Vision
Product Information
- :
- 38Hz
- :
- 200Hz
- :
- 300mm
- :
- 278mm
- :
- 336mm
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.32 (£117.98) | ( ) |
3+ | £94.00 (£112.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.