You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K800 USB Over-Ear Stereo Headphones, Black -
USB K800
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- USB K800
- Order Code:
- CS34507
- Also Known As:
- GTIN UPC EAN: 6923520241347
- Technical Datasheet:
- USB K800 Datasheet
Product Overview
- Stylish padded ear cups for added comfort during use
- Flexible and lightweight headband design is perfect for almost all users
- Convenient adjustable boom microphone with noise cancelling
- Shielded cable reduces interference
- Sound Pressure Level: 91dB ±3dB
- Sensitivity: -42dB ±3dB
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- USB
- :
- 2m
- :
- -
Technical Documents (1)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.71 (£21.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.