You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Neckband Headphones, Black -
W210BT-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- W210BT-BLACK
- Order Code:
- AV30585
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6923520246489
- Technical Datasheet:
- W210BT-BLACK Datasheet
Product Overview
- 10mm Dynamic drivers with Titanium coated composite diaphragm with imported DAIKOKU coil wires
- Hi-Res Wireless Audio certified for immersive audio
- High definition LDAC codec support for seamless audio transmission with up to 990kb/s bandwidth
- AI Call noise cancellation algorithm filters out unwanted background noise for clear calls even in noisy environments
- Optimised performance for gaming with 80ms low latency and built-in sound effect enhancement
- IP55 Certified dust and water resistance, ideal for sports and active use
- Specially designed ear adaptors and fins with Antibacterial rate over 99% to inhibit bacteria and maintain ear health
- Worry-free around-the-neck design keeps your hands free during your exercise routine
- Elegant textured design with diamond pattern
- Long life battery provides up to 18 hours playtime from a single charge, fully charged in approx 1.5 hours
- Download the Edifier Connect app for battery monitoring, preset EQ settings and sleep music
- Bluetooth v5.3 technology with A2DP, AVRCP and HFP protocol support
Contents
Headphones, ear-tips, charging lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 40kHz
- :
- 10mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.39 (£38.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.