You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Earbud Headphones, Black -
W220T-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- W220T-BLACK
- Order Code:
- AV30462
- Also Known As:
- GTIN UPC EAN: 6923520244157
- Technical Datasheet:
- W220T-BLACK Datasheet
Product Range Selector (Edifier W220T Wireless Earbuds)
See all from this product rangeProduct Overview
- Immersive sound experience provided by powerful 13mm diaphragm drivers
- Lossless and low-latency audio transmission with Snapdragon Sound™ technology
- Supports aptX™ Adaptive codec for seamless, high definition decoding
- aptX™ Adaptive codec automatically switches to low latency mode when gaming
- Superior clarity on voice calls with aptX™ Voice super wideband with a sampling rate twice that of ordinary Bluetooth
- Dual microphones on each side drastically reduce environmental noise
- Provides approx. 6 hours music playtime plus 18 hours from the charging case
- Bluetooth v5.3 wireless technology with support for A2DP, AVRCP and HFP protocols
- Supports Edifier Connect app for custom EQ settings and battery level
- Semi-in-ear design reduces pressure on the ear canal for optimum comfort during use
- Intuitive pressure-sensitive design for fingertip music, volume and call control
- IP54 Certified for water resistance, dustproof and splashproof
- USB-C power connection for convenient charging
Contents
Earbuds, charging case, USB lead and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 40kHz
- :
- 13mm
- :
- USB
- :
- Edifier W220T Wireless Earbuds
Technical Documents (2)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.62 (£49.94) | ( ) |
3+ | £39.00 (£46.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.